-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SEAM-50-03.0-S-06-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 300P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$35.4364 / $48.3600 | Buy Now |
DISTI #
SEAM-50-03.0-S-06-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 300P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.4901 | Buy Now |
DISTI #
SEAM-50-03.0-S-06-
|
Avnet Americas | Conn Open Pin Field Array HDR 300 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-50-03.0-S-06-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-EAM50030S061AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$16.5800 / $19.4900 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$12.8000 / $25.2200 | Buy Now |
DISTI #
63063201
|
Verical | Conn Open Pin Field Array HDR 300 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 35 |
|
$16.3285 / $19.3281 | Buy Now |
DISTI #
000000000003530997
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$16.5800 / $26.6000 | Buy Now |
DISTI #
C1S701003899285
|
Chip1Stop | .050 | 35 |
|
$18.7000 / $34.3000 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$12.8000 / $25.2200 | Buy Now |
DISTI #
5cd9187bcd7c1c4c38706879
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$12.1630 / $26.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-50-03.0-S-06-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-03.0-S-06-1-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |