There are no models available for this part yet.
Overview of SEAM8-10-S02.0-S-04-2-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for SEAM8-10-S02.0-S-04-2-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEAM8-10-S02.0-S-0
|
Avnet Americas | Conn Stacking HDR 40 POS 7mm Stack Height 0.8mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM8-10-S02.0-S-0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
CAD Models for SEAM8-10-S02.0-S-04-2-K-TR by Samtec Inc
Part Data Attributes for SEAM8-10-S02.0-S-04-2-K-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
COPPER ALLOY
|
JESD-609 Code
|
e3
|
Alternate Parts for SEAM8-10-S02.0-S-04-2-K-TR
This table gives cross-reference parts and alternative options found for SEAM8-10-S02.0-S-04-2-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-10-S02.0-S-04-2-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTW-10-09-G-Q-400-050 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SEAM8-10-S02.0-S-04-2-K-TR vs YTW-10-09-G-Q-400-050 |
YTW-10-03-S-Q-400-085 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SEAM8-10-S02.0-S-04-2-K-TR vs YTW-10-03-S-Q-400-085 |
SEAM8-10-S02.0-S-04-3 | Board Stacking Connector, | Samtec Inc | SEAM8-10-S02.0-S-04-2-K-TR vs SEAM8-10-S02.0-S-04-3 |
SEAM8-10-S02.0-L-04-3 | Board Stacking Connector, | Samtec Inc | SEAM8-10-S02.0-S-04-2-K-TR vs SEAM8-10-S02.0-L-04-3 |
TW-10-07-F-Q-545-120 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SEAM8-10-S02.0-S-04-2-K-TR vs TW-10-07-F-Q-545-120 |
YTW-10-02-L-Q-120-215 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SEAM8-10-S02.0-S-04-2-K-TR vs YTW-10-02-L-Q-120-215 |
YTW-10-03-G-Q-400-085 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SEAM8-10-S02.0-S-04-2-K-TR vs YTW-10-03-G-Q-400-085 |