SEAM8-10-S05.0-S-04-2-K
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of SEAM8-10-S05.0-S-04-2-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S05-00 Amphenol Communications Solutions 54102-S05-00-BERGSTRIP 0.100\\ HDR

Price & Stock for SEAM8-10-S05.0-S-04-2-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant 0
  • 125 $8.4900
  • 250 $7.9300
  • 500 $7.4300
  • 1,000 $7.2500
$7.2500 / $8.4900 Buy Now
DISTI # 000000000005038667
Sager Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 0
Buy Now
Master Electronics 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant 0
  • 125 $8.4900
  • 250 $7.9300
  • 500 $7.4300
  • 1,000 $7.2500
$7.2500 / $8.4900 Buy Now

CAD Models for SEAM8-10-S05.0-S-04-2-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEAM8-10-S05.0-S-04-2-K by Samtec Inc

SEAM8-10-S05.0-S-04-2-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.169 inch
Body Depth
0.297 inch
Body Length
0.545 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.4 A
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. SEAM8-10-S05.0-S-04-2-K
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for SEAM8-10-S05.0-S-04-2-K

This table gives cross-reference parts and alternative options found for SEAM8-10-S05.0-S-04-2-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-10-S05.0-S-04-2-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SEAM8-10-S05.0-L-04-2 Board Stacking Connector, Samtec Inc SEAM8-10-S05.0-S-04-2-K vs SEAM8-10-S05.0-L-04-2
Part Number Description Manufacturer Compare
SEAM8-10-S05.0-L-04-2 Board Stacking Connector, Samtec Inc SEAM8-10-S05.0-S-04-2-K vs SEAM8-10-S05.0-L-04-2
SEAM8-10-S05.0-S-04-3 Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, Samtec Inc SEAM8-10-S05.0-S-04-2-K vs SEAM8-10-S05.0-S-04-3
YTW-10-01-L-Q-250-050 Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc SEAM8-10-S05.0-S-04-2-K vs YTW-10-01-L-Q-250-050
YTW-10-03-T-Q-400-085 Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc SEAM8-10-S05.0-S-04-2-K vs YTW-10-03-T-Q-400-085
SEAM8-10-S05.0-L-04-2-K Board Stacking Connector, Samtec Inc SEAM8-10-S05.0-S-04-2-K vs SEAM8-10-S05.0-L-04-2-K
YTW-10-09-L-Q-400-050 Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc SEAM8-10-S05.0-S-04-2-K vs YTW-10-09-L-Q-400-050
SEAM8-10-S05.0-L-04-3 Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, Samtec Inc SEAM8-10-S05.0-S-04-2-K vs SEAM8-10-S05.0-L-04-3
YTW-10-02-T-Q-120-215 Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc SEAM8-10-S05.0-S-04-2-K vs YTW-10-02-T-Q-120-215
YTW-10-01-G-Q-250-050 Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc SEAM8-10-S05.0-S-04-2-K vs YTW-10-01-G-Q-250-050

Related Parts for SEAM8-10-S05.0-S-04-2-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAM8-10-S05.0-S-04-2-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAM8-10-S05.0-S-04-2-K by Samtec Inc

Select Manufacturer
Which Manufacturer of SEAM8-10-S05.0-S-04-2-K would you like to use for your alert(s)?
  • Please alert me when SEAM8-10-S05.0-S-04-2-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEAM8-10-S05.0-S-04-2-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAM8-10-S05.0-S-04-2-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEAM8-10-S05.0-S-04-2-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAM8-10-S05.0-S-04-2-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAM8-10-S05.0-S-04-2-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: