-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5348
|
Newark | Seam8-20-S02.0-S-06-2-K - Tape & Reel Rohs Compliant: Yes |Samtec SEAM8-20-S02.0-S-06-2-K RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SEAM8-20-S02.0-S-0
|
Avnet Americas | Conn Open Pin Field Array HDR 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM8-20-S02.0-S-0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 1 |
|
$11.5800 | Buy Now | |
DISTI #
000000000005038670
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM8-20-S02.0-S-06-2-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-20-S02.0-S-06-2-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.248 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.86 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for SEAM8-20-S02.0-S-06-2-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-20-S02.0-S-06-2-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTW-20-04-S-6-400-085 | Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SEAM8-20-S02.0-S-06-2-K vs YTW-20-04-S-6-400-085 |
SEAM8-20-S02.0-L-06-3 | Board Stacking Connector, | Samtec Inc | SEAM8-20-S02.0-S-06-2-K vs SEAM8-20-S02.0-L-06-3 |
SEAM8-20-S05.0-S-06-3 | Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, | Samtec Inc | SEAM8-20-S02.0-S-06-2-K vs SEAM8-20-S05.0-S-06-3 |
SEAM8-20-S05.0-L-06-3 | Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, | Samtec Inc | SEAM8-20-S02.0-S-06-2-K vs SEAM8-20-S05.0-L-06-3 |