Part Details for SEAM8-20-S02.0-S-08-3-FR by Samtec Inc
Overview of SEAM8-20-S02.0-S-08-3-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SEAM8-20-S02.0-S-08-3-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM8-20-S02.0-S-0
|
Avnet Americas | Connector Stacking Header 160 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM8-20-S02.0-S-0) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$9.0600 / $15.6900 | Buy Now |
DISTI #
200-SEAM820S020S083R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$24.1600 | Order Now |
|
Onlinecomponents.com | Connector Stacking Header 160 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R RoHS: Compliant | 0 |
|
$14.9600 / $40.9600 | Buy Now |
DISTI #
000000000006347732
|
Sager | Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 375 | 0 |
|
$9.0600 / $15.6900 | Buy Now |
|
Master Electronics | Connector Stacking Header 160 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R RoHS: Compliant | 0 |
|
$14.9600 / $40.9600 | Buy Now |
DISTI #
61575138e990ef96a419902b
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 375 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$9.0610 / $15.6910 | Buy Now |
Part Details for SEAM8-20-S02.0-S-08-3-FR
SEAM8-20-S02.0-S-08-3-FR CAD Models
SEAM8-20-S02.0-S-08-3-FR Part Data Attributes
|
SEAM8-20-S02.0-S-08-3-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-20-S02.0-S-08-3-FR
Samtec Inc
Board Stacking Connector, 160 Contact(s), 8 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.327 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.86 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |