Part Details for SEAM8-20-S02.0-S-10-3-FR by Samtec Inc
Overview of SEAM8-20-S02.0-S-10-3-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAM8-20-S02.0-S-10-3-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM8-20-S02.0-S-1
|
Avnet Americas | Connector Stacking Header 200 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM8-20-S02.0-S-1) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$12.0300 / $17.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0000 / $46.3100 | Buy Now |
DISTI #
000000000006347733
|
Sager | Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 250 | 0 |
|
$12.0300 / $17.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.0000 / $46.3100 | Buy Now |
DISTI #
615c19a95870e9429ca8364f
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$12.0300 / $17.8300 | Buy Now |
Part Details for SEAM8-20-S02.0-S-10-3-FR
SEAM8-20-S02.0-S-10-3-FR CAD Models
SEAM8-20-S02.0-S-10-3-FR Part Data Attributes
|
SEAM8-20-S02.0-S-10-3-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-20-S02.0-S-10-3-FR
Samtec Inc
Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.406 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.86 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |