SEAM8-40-S02.0-S-04-3-GP-FR
Samtec Inc
Description: Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Guide Post, Black Insulator,

Overview of SEAM8-40-S02.0-S-04-3-GP-FR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HN1D05FE Toshiba Electronic Devices & Storage Corporation Switching Diode, 400 V, 0.1 A, ES6
P3LP-157L Coilcraft Inc Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3
P3LP-604L Coilcraft Inc Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3

Price & Stock for SEAM8-40-S02.0-S-04-3-GP-FR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SEAM8-40-S02.0-S-0
Avnet Americas 0.80 mm SEARAY High-Speed High-Density Open- - Tape and Reel (Alt: SEAM8-40-S02.0-S-0) Min Qty: 250 Package Multiple: 250 Container: Reel 0
  • 1 $16.0100
  • 500 $13.4500
  • 1,000 $10.8900
  • 2,500 $10.0700
  • 5,250 $9.3100
$9.3100 / $16.0100 Buy Now
DISTI # 200-AM840S020S043GPR
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 0
  • 250 $24.6400
$24.6400 Order Now
DISTI # 000000000007161673
Sager Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 250 0
  • 250 $16.0100
  • 500 $13.4500
  • 1,000 $10.8900
  • 2,500 $10.0700
  • 5,250 $9.3100
$9.3100 / $16.0100 Buy Now
DISTI # 6465ab39e9c5c7f7f0b0236e
Samtec 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 250 Lead time: 4 Weeks, 3 Days Container: Tape & Reel 0
  • 250 $16.0050
  • 500 $13.4450
  • 1,000 $10.8850
  • 2,500 $10.0690
  • 5,250 $9.3140
$9.3140 / $16.0050 Buy Now

CAD Models for SEAM8-40-S02.0-S-04-3-GP-FR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEAM8-40-S02.0-S-04-3-GP-FR by Samtec Inc

SEAM8-40-S02.0-S-04-3-GP-FR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Additional Feature
SEARAY
Body Breadth
0.229 inch
Body Depth
0.179 inch
Body Length
1.49 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
660VAC V
Durability
1000 Cycles
Filter Feature
NO
Insulation Resistance
15000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.032 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE POST
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
1.3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
160
Want to compare parts?
  1. SEAM8-40-S02.0-S-04-3-GP-FR
    Samtec Inc
    Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Guide Post, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAM8-40-S02.0-S-04-3-GP-FR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAM8-40-S02.0-S-04-3-GP-... by Samtec Inc

Select Manufacturer
Which Manufacturer of SEAM8-40-S02.0-S-04-3-GP-... would you like to use for your alert(s)?
  • Please alert me when SEAM8-40-S02.0-S-04-3-GP-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEAM8-40-S02.0-S-04-3-GP-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAM8-40-S02.0-S-04-3-GP-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEAM8-40-S02.0-S-04-3-GP-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAM8-40-S02.0-S-04-3-GP-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAM8-40-S02.0-S-04-3-GP-FR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: