Part Details for SEAM8-40-S05.0-STL-06-1 by Samtec Inc
Overview of SEAM8-40-S05.0-STL-06-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM8-40-S05.0-STL-06-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM8-40-S05.0-STL-06-1-ND
|
DigiKey | 0.80 MM SEARAY HIGH-SPEED HIGH-D Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0700 | Buy Now |
DISTI #
SEAM8-40-S05.0-STL
|
Avnet Americas | Connector Stacking Header 240 Position 10mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: SEAM8-40-S05.0-STL) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$23.5100 / $32.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.4100 / $36.0800 | Buy Now | |
DISTI #
000000000006315627
|
Sager | Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$21.7500 / $32.4200 | Buy Now |
|
Master Electronics | 0 |
|
$15.4100 / $36.0800 | Buy Now | |
DISTI #
61434e99542976c34c14d7d4
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$14.6800 / $32.4200 | Buy Now |
Part Details for SEAM8-40-S05.0-STL-06-1
SEAM8-40-S05.0-STL-06-1 CAD Models
SEAM8-40-S05.0-STL-06-1 Part Data Attributes:
|
SEAM8-40-S05.0-STL-06-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-40-S05.0-STL-06-1
Samtec Inc
Board Stacking Connector, 240 Contact(s), 6 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | SEARAY | |
Body Breadth | 0.308 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.49 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 240 |