SEAM8-50-S02.0-L-06-3-FR
Samtec Inc
Description: Board Stacking Connector, 300 Contact(s), 6 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of SEAM8-50-S02.0-L-06-3-FR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SEAM8-50-S02.0-L-06-3-FR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SEAM8-50-S02.0-L-0
Avnet Americas Connector Stacking Header 300 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM8-50-S02.0-L-0) Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $19.2900
  • 750 $13.0200
  • 2,250 $12.0400
  • 4,500 $11.1400
$11.1400 / $19.2900 Buy Now
DISTI # 200-SEAM850S020L063R
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 0
  • 375 $29.7000
$29.7000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 94 $53.3200
  • 188 $28.1400
  • 282 $19.3500
  • 375 $18.9700
$18.9700 / $53.3200 Buy Now
DISTI # 000000000006347762
Sager Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 375 0
  • 375 $19.2900
  • 750 $13.0200
  • 2,250 $12.0400
  • 4,500 $11.1400
$11.1400 / $19.2900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 94 $53.3200
  • 188 $28.1400
  • 282 $19.3500
  • 375 $18.9700
$18.9700 / $53.3200 Buy Now
DISTI # 61acfacfad4cf8ad979a4aa3
Samtec 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 375 Lead time: 1 Weeks, 3 Days Container: Tape & Reel 0
  • 375 $19.2910
  • 750 $13.0190
  • 2,250 $12.0420
  • 4,500 $11.1390
$11.1390 / $19.2910 Buy Now

CAD Models for SEAM8-50-S02.0-L-06-3-FR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEAM8-50-S02.0-L-06-3-FR by Samtec Inc

SEAM8-50-S02.0-L-06-3-FR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
Board Mounting Option
PEG
Body Breadth
0.248 inch
Body Depth
0.179 inch
Body Length
1.805 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
660VAC V
Durability
1000 Cycles
Filter Feature
NO
Insulation Resistance
15000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.8 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.3 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
300
UL Flammability Code
94V-0
Want to compare parts?
  1. SEAM8-50-S02.0-L-06-3-FR
    Samtec Inc
    Board Stacking Connector, 300 Contact(s), 6 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAM8-50-S02.0-L-06-3-FR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAM8-50-S02.0-L-06-3-FR by Samtec Inc

Select Manufacturer
Which Manufacturer of SEAM8-50-S02.0-L-06-3-FR would you like to use for your alert(s)?
  • Please alert me when SEAM8-50-S02.0-L-06-3-FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEAM8-50-S02.0-L-06-3-FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAM8-50-S02.0-L-06-3-FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEAM8-50-S02.0-L-06-3-FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAM8-50-S02.0-L-06-3-FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAM8-50-S02.0-L-06-3-FR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: