Part Details for SEAMI-20-11.0-L-04-2-A-K-TR by Samtec Inc
Overview of SEAMI-20-11.0-L-04-2-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAMI-20-11.0-L-04-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAMI-20-11.0-L-04-2-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.3480 | Buy Now |
DISTI #
SEAMI-20-11.0-L-04
|
Avnet Americas | Conn Stacking HDR 80 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-20-11.0-L-04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$13.9800 / $19.7400 | Buy Now |
DISTI #
200-AMI20110L042AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant | 0 |
|
$10.4100 / $13.9800 | Order Now |
DISTI #
SEAMI-20-11.0-L-04
|
Avnet Americas | Conn Stacking HDR 80 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-20-11.0-L-04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$13.9800 / $19.7400 | Buy Now |
DISTI #
SEAMI-20-11.0-L-04
|
Avnet Americas | Conn Stacking HDR 80 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-20-11.0-L-04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$13.9800 / $19.7400 | Buy Now |
DISTI #
5cd91887cd7c1c4c38707693
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$8.0300 / $19.7400 | Buy Now |
Part Details for SEAMI-20-11.0-L-04-2-A-K-TR
SEAMI-20-11.0-L-04-2-A-K-TR CAD Models
SEAMI-20-11.0-L-04-2-A-K-TR Part Data Attributes
|
SEAMI-20-11.0-L-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMI-20-11.0-L-04-2-A-K-TR
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for SEAMI-20-11.0-L-04-2-A-K-TR
This table gives cross-reference parts and alternative options found for SEAMI-20-11.0-L-04-2-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAMI-20-11.0-L-04-2-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-120-02-H-Q-LC-TR | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-20-11.0-L-04-2-A-K-TR vs MOLC-120-02-H-Q-LC-TR |
50728-A80G | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | SEAMI-20-11.0-L-04-2-A-K-TR vs 50728-A80G |
MOLC-120-61-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SEAMI-20-11.0-L-04-2-A-K-TR vs MOLC-120-61-S-Q |
50726-3020J | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | SEAMI-20-11.0-L-04-2-A-K-TR vs 50726-3020J |
50016-120C | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | SEAMI-20-11.0-L-04-2-A-K-TR vs 50016-120C |
650578-2 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | SEAMI-20-11.0-L-04-2-A-K-TR vs 650578-2 |
650571-4 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | SEAMI-20-11.0-L-04-2-A-K-TR vs 650571-4 |
50538-A20J | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | SEAMI-20-11.0-L-04-2-A-K-TR vs 50538-A20J |
86322-220 | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SEAMI-20-11.0-L-04-2-A-K-TR vs 86322-220 |
PTT-120-01-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Samtec Inc | SEAMI-20-11.0-L-04-2-A-K-TR vs PTT-120-01-S-Q |