Part Details for SEAMI-20-11.0-L-06-2-A-K-TR by Samtec Inc
Overview of SEAMI-20-11.0-L-06-2-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAMI-20-11.0-L-06-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAMI-20-11.0-L-06-2-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2623 | Buy Now |
DISTI #
SEAMI-20-11.0-L-06
|
Avnet Americas | Conn Stacking HDR 120 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-20-11.0-L-06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$16.6300 / $23.4900 | Buy Now |
DISTI #
200-AMI20110L062AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant | 0 |
|
$12.3900 / $16.6300 | Order Now |
DISTI #
SEAMI-20-11.0-L-06
|
Avnet Americas | Conn Stacking HDR 120 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-20-11.0-L-06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$16.6300 / $23.4900 | Buy Now |
DISTI #
SEAMI-20-11.0-L-06
|
Avnet Americas | Conn Stacking HDR 120 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-20-11.0-L-06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$16.6300 / $23.4900 | Buy Now |
DISTI #
5cd91894cd7c1c4c38708634
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$9.5500 / $23.4900 | Buy Now |
Part Details for SEAMI-20-11.0-L-06-2-A-K-TR
SEAMI-20-11.0-L-06-2-A-K-TR CAD Models
SEAMI-20-11.0-L-06-2-A-K-TR Part Data Attributes
|
SEAMI-20-11.0-L-06-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMI-20-11.0-L-06-2-A-K-TR
Samtec Inc
Board Connector, 120 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |