Part Details for SEAMI-20-11.0-S-10-2-A-K-FR by Samtec Inc
Overview of SEAMI-20-11.0-S-10-2-A-K-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAMI-20-11.0-S-10-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAMI-20-11.0-S-10
|
Avnet Americas | .050" SEARAY High-Speed High-Density Open-Pi - Tape and Reel (Alt: SEAMI-20-11.0-S-10) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$15.2800 / $33.3800 | Buy Now |
DISTI #
SEAMI-20-11.0-S-10
|
Avnet Americas | .050" SEARAY High-Speed High-Density Open-Pi - Tape and Reel (Alt: SEAMI-20-11.0-S-10) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$15.2800 / $33.3800 | Buy Now |
DISTI #
SEAMI-20-11.0-S-10
|
Avnet Americas | .050" SEARAY High-Speed High-Density Open-Pi - Tape and Reel (Alt: SEAMI-20-11.0-S-10) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$15.2800 / $33.3800 | Buy Now |
DISTI #
000000000007217758
|
Sager | .050 SEARAY� HIGH-SPEED HIGH-DENSITY OPEN-PIN-FIELD ARRAY TERMINAL, 85 OHM Min Qty: 75 | 0 |
|
$15.2800 / $33.3800 | Buy Now |
DISTI #
6138c6b592b304ebcf170b6a
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant Min Qty: 75 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$15.2800 / $33.3800 | Buy Now |
Part Details for SEAMI-20-11.0-S-10-2-A-K-FR
SEAMI-20-11.0-S-10-2-A-K-FR CAD Models
SEAMI-20-11.0-S-10-2-A-K-FR Part Data Attributes
|
SEAMI-20-11.0-S-10-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMI-20-11.0-S-10-2-A-K-FR
Samtec Inc
Board Connector, 200 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.628 inch | |
Body Depth | 0.577 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |