Part Details for SEAMI-40-11.0-L-04-2-A-K-TR by Samtec Inc
Overview of SEAMI-40-11.0-L-04-2-A-K-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAMI-40-11.0-L-04-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAMI-40-11.0-L-04
|
Avnet Americas | Conn Stacking HDR 160 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-40-11.0-L-04) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003871124
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SEAMI-40-11.0-L-04-2-A-K-TR
SEAMI-40-11.0-L-04-2-A-K-TR CAD Models
SEAMI-40-11.0-L-04-2-A-K-TR Part Data Attributes
|
SEAMI-40-11.0-L-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMI-40-11.0-L-04-2-A-K-TR
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for SEAMI-40-11.0-L-04-2-A-K-TR
This table gives cross-reference parts and alternative options found for SEAMI-40-11.0-L-04-2-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAMI-40-11.0-L-04-2-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-140-02-STL-Q-LC-TR | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-02-STL-Q-LC-TR |
MOLC-140-02-H-Q-LC-TR | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-02-H-Q-LC-TR |
MOLC-140-11-SM-Q | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-11-SM-Q |
M55302/170C40X1 | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | SEAMI-40-11.0-L-04-2-A-K-TR vs M55302/170C40X1 |
MOLC-140-02-H-Q-LC | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-02-H-Q-LC |
MOLC-140-02-STL-Q-P-TR | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-02-STL-Q-P-TR |
MOLC-140-02-STL-Q-LC-P | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-02-STL-Q-LC-P |
MOLC-140-02-SM-Q-LC | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-02-SM-Q-LC |
MOLC-140-02-H-Q-LC-P | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMI-40-11.0-L-04-2-A-K-TR vs MOLC-140-02-H-Q-LC-P |
M55302/169C402 | Board Connector, 160 Contact(s), 4 Row(s), Male, Crimp Terminal | Amphenol Corporation | SEAMI-40-11.0-L-04-2-A-K-TR vs M55302/169C402 |