Part Details for SEAMI-40-11.0-S-08-2-A-K-TR by Samtec Inc
Overview of SEAMI-40-11.0-S-08-2-A-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAMI-40-11.0-S-08-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0456
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm |Samtec SEAMI-40-11.0-S-08-2-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2200 / $62.0500 | Buy Now |
DISTI #
612-SEAMI-40-11.0-S-08-2-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.5703 | Buy Now |
DISTI #
SEAMI-40-11.0-S-08
|
Avnet Americas | Conn Stacking HDR 320 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-40-11.0-S-08) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$35.5100 / $50.1400 | Buy Now |
DISTI #
200-SEAMI4011S82AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant | 0 |
|
$40.8200 / $44.5700 | Order Now |
DISTI #
000000000003871130
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm Min Qty: 1 | 0 |
|
$32.4800 / $50.1400 | Buy Now |
DISTI #
5cd9183acd7c1c4c38701eb1
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$20.3980 / $50.1430 | Buy Now |
Part Details for SEAMI-40-11.0-S-08-2-A-K-TR
SEAMI-40-11.0-S-08-2-A-K-TR CAD Models
SEAMI-40-11.0-S-08-2-A-K-TR Part Data Attributes
|
SEAMI-40-11.0-S-08-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMI-40-11.0-S-08-2-A-K-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |