Part Details for SEAMI-40-11.0-S-10-2-A-K-TR by Samtec Inc
Overview of SEAMI-40-11.0-S-10-2-A-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SEAMI-40-11.0-S-10-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAMI-40-11.0-S-10-2-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DE Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.6501 | Buy Now |
DISTI #
SEAMI-40-11.0-S-10
|
Avnet Americas | Conn Stacking HDR 400 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-40-11.0-S-10) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAMI4011S12AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant | 0 |
|
$46.3800 / $50.6500 | Order Now |
DISTI #
000000000003871131
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm Min Qty: 1 | 0 |
|
$36.9100 / $56.9800 | Buy Now |
DISTI #
5cd91841cd7c1c4c38702682
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$23.1790 / $56.9810 | Buy Now |
Part Details for SEAMI-40-11.0-S-10-2-A-K-TR
SEAMI-40-11.0-S-10-2-A-K-TR CAD Models
SEAMI-40-11.0-S-10-2-A-K-TR Part Data Attributes
|
SEAMI-40-11.0-S-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMI-40-11.0-S-10-2-A-K-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |