Part Details for SEAMP-10-02.0-L-06-GP-TR by Samtec Inc
Overview of SEAMP-10-02.0-L-06-GP-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for SEAMP-10-02.0-L-06-GP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAMP-10-02.0-L-06
|
Avnet Americas | Conn Stacking HDR 60 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAMP-10-02.0-L-06) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$5.6100 / $7.5900 | Buy Now |
DISTI #
000000000005038685
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$5.6100 / $7.5900 | Buy Now |