Part Details for SEAMP-20-02.0-S-06-GP by Samtec Inc
Overview of SEAMP-20-02.0-S-06-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SEAMP-20-02.0-S-06-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAMP-20-02.0-S-06-GP-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4400 | Buy Now |
DISTI #
SEAMP-20-02.0-S-06
|
Avnet Americas | Conn Stacking HDR 120 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole - Rail/Tube (Alt: SEAMP-20-02.0-S-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.7200 / $15.2400 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit | 0 |
|
$6.0100 / $15.2400 | Buy Now |
DISTI #
SEAMP-20-02.0-S-06
|
Avnet Americas | Conn Stacking HDR 120 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole - Rail/Tube (Alt: SEAMP-20-02.0-S-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.7200 / $15.2400 | Buy Now |
DISTI #
000000000004006999
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit Min Qty: 1 | 0 |
|
$9.7800 / $15.2400 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit | 0 |
|
$6.0100 / $15.2400 | Buy Now |
DISTI #
5cd9182fcd7c1c4c38701186
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tube | 0 |
|
$6.0100 / $15.2400 | Buy Now |
Part Details for SEAMP-20-02.0-S-06-GP
SEAMP-20-02.0-S-06-GP CAD Models
SEAMP-20-02.0-S-06-GP Part Data Attributes:
|
SEAMP-20-02.0-S-06-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMP-20-02.0-S-06-GP
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |