Part Details for SEAMP-20-02.0-S-10 by Samtec Inc
Overview of SEAMP-20-02.0-S-10 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SEAMP-20-02.0-S-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAMP-20-02.0-S-10-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.2300 | Buy Now |
DISTI #
SEAMP-20-02.0-S-10
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Trays (Alt: SEAMP-20-02.0-S-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.8700 / $21.2500 | Buy Now |
DISTI #
SEAMP-20-02.0-S-10
|
Avnet Americas | Conn Stacking HDR 200 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole - Rail/Tube (Alt: SEAMP-20-02.0-S-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.3300 / $21.8300 | Buy Now |
DISTI #
SEAMP-20-02.0-S-10
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Tape and Reel (Alt: SEAMP-20-02.0-S-10) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SEAMP-20-02.0-S-10
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Tape and Reel (Alt: SEAMP-20-02.0-S-10) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAMP20020S10
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$10.8400 / $18.8900 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$8.1600 / $21.2500 | Buy Now |
DISTI #
SEAMP-20-02.0-S-10
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Trays (Alt: SEAMP-20-02.0-S-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.8700 / $21.2500 | Buy Now |
DISTI #
SEAMP-20-02.0-S-10
|
Avnet Americas | Conn Stacking HDR 200 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole - Rail/Tube (Alt: SEAMP-20-02.0-S-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.3300 / $21.8300 | Buy Now |
DISTI #
SEAMP-20-02.0-S-10
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Tape and Reel (Alt: SEAMP-20-02.0-S-10) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for SEAMP-20-02.0-S-10
SEAMP-20-02.0-S-10 CAD Models
SEAMP-20-02.0-S-10 Part Data Attributes:
|
SEAMP-20-02.0-S-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMP-20-02.0-S-10
Samtec Inc
Board Connector, 200 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |