Part Details for SEAR-20-20.0-10-085 by Samtec Inc
Overview of SEAR-20-20.0-10-085 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAR-20-20.0-10-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAR-20-20.0-10-085-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEAR-20-20.0-10-08
|
Avnet Americas | Conn Stacking HDR 200 POS 30mm Stack Height Solder ST Solder Tube - Rail/Tube (Alt: SEAR-20-20.0-10-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SEAR2020010085
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Riser, 85 Ohm RoHS: Compliant | 8 |
|
$44.1300 / $54.7600 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Riser, 85 Ohm | 0 |
|
$22.4000 / $36.7400 | Buy Now |
DISTI #
SEAR-20-20.0-10-08
|
Avnet Americas | Conn Stacking HDR 200 POS 30mm Stack Height Solder ST Solder Tube - Rail/Tube (Alt: SEAR-20-20.0-10-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
SEAR-20-20.0-10-08
|
Avnet Americas | Conn Stacking HDR 200 POS 30mm Stack Height Solder ST Solder Tube - Rail/Tube (Alt: SEAR-20-20.0-10-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005497510
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Riser, 85 Ohm Min Qty: 1 | 0 |
|
$21.5500 / $30.8200 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Riser, 85 Ohm | 0 |
|
$22.4000 / $36.7400 | Buy Now |
DISTI #
5cd917c2cd7c1c4c386f9548
|
Samtec | .050" SEARAY™ High-Speed High-Density Riser, 85 Ohm RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
Buy Now |
Part Details for SEAR-20-20.0-10-085
SEAR-20-20.0-10-085 CAD Models
SEAR-20-20.0-10-085 Part Data Attributes
|
SEAR-20-20.0-10-085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAR-20-20.0-10-085
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |