Part Details for SEB 3400 NI / BL by Schutzinger GmbH
Overview of SEB 3400 NI / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEB 3400 NI / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEB3400NI-BL
|
TME | Socket, 2mm banana, 10A, 600V, 25mm, blue, on panel,screw, -25÷80°C Min Qty: 1 | 29 |
|
$2.5700 / $2.7400 | Buy Now |