Part Details for SEBT818BA by SINO-IC
Overview of SEBT818BA by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEBT818BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 1.2W 100500mA1V 3A PNP SOT-23-6L Bipolar (BJT) ROHS | 3570 |
|
$0.0333 / $0.0596 | Buy Now |
Part Details for SEBT818BA
SEBT818BA CAD Models
SEBT818BA Part Data Attributes
|
SEBT818BA
SINO-IC
Buy Now
|
Compare Parts:
SEBT818BA
SINO-IC
|
Samacsys Manufacturer | SINO-IC |