Part Details for SEC-201L-254P by Metal Work Pneumatic USA Inc
Overview of SEC-201L-254P by Metal Work Pneumatic USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS652BBGZ-RL | Analog Devices | ±250°/sec Yaw Rate Industrial | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R | |
ADXRS652BBGZ | Analog Devices | ±250°/sec Yaw Rate Industrial |
Price & Stock for SEC-201L-254P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72458458
|
RS | GAUGE 2.5" 1/4"NPT Lower Mount | Metal Work Pneumatic SEC-201L-254P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2100 | RFQ |