Part Details for SEC55DC by Metro
Overview of SEC55DC by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEC55DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474BE955
|
Techni-Tool, Inc. | Metro SEC55DC Shelving Unit, Mobile, Security, 27.25" W x 52.75" L x 67.9375" H, Steel, Chrome | 0 |
|
$1,664.0000 | Buy Now |