Part Details for SEC56ECQ by Metro
Overview of SEC56ECQ by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEC56ECQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474IE055
|
Techni-Tool, Inc. | Metro SEC56ECQ Security Shelving Unit, QwuikSLOT, Mobile, Chrome, Standard Duty, 27in x 65in x 67in | 0 |
|
$1,868.7500 | Buy Now |