Part Details for SED1200F0B by Epson Electronics America Inc
Overview of SED1200F0B by Epson Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SED1200F0B
SED1200F0B CAD Models
SED1200F0B Part Data Attributes
|
SED1200F0B
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1200F0B
Epson Electronics America Inc
Dot Matrix LCD Driver, 16 X 50 Dots, CMOS, PQFP80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | 8080 | |
Display Configuration | 16 X 50 DOTS | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |