Part Details for SED1200F0B by Seiko Epson Corporation
Overview of SED1200F0B by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SED1200F0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS DOT MATRIX LCD CONTROLLER DRIVER Dot Matrix LCD Driver, 16 X 50 Dots, CMOS, PQFP80 RoHS: Not Compliant | Europe - 25 |
|
RFQ |
Part Details for SED1200F0B
SED1200F0B CAD Models
SED1200F0B Part Data Attributes
|
SED1200F0B
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1200F0B
Seiko Epson Corporation
Dot Matrix LCD Driver, 16 X 50 Dots, CMOS, PQFP80, 14 X 20 MM, 2 MM HEIGHT, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Display Configuration | 16 X 50 DOTS | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |