Part Details for SED1531TOA by Epson Electronics America Inc
Overview of SED1531TOA by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for SED1531TOA
SED1531TOA CAD Models
SED1531TOA Part Data Attributes
|
SED1531TOA
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1531TOA
Epson Electronics America Inc
Dot Matrix LCD Driver, 0 X 132 Dots, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | 80 FAMILY; 68 FAMILY | |
Clock Frequency-Max | 0.025 MHz | |
Display Configuration | 0 X 132 DOTS | |
External Data Bus Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |