Part Details for SEH2919H-332KL by Coilcraft Inc
Overview of SEH2919H-332KL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT | |
SER2814H-332KL | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812FS-332KL | Coilcraft Inc | Inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for SEH2919H-332KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 38 |
|
$3.0000 / $6.0000 | Buy Now |