There are no models available for this part yet.
Overview of SEI-108-02-G-S-E by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SEI-108-02-G-S-E by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEI-108-02-G-S-E
|
Avnet Americas | Conn One-Piece Interface 8 POS 1mm Solder RA SMD Tube - Bulk (Alt: SEI-108-02-G-S-E) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$3.9600 / $8.7000 | Buy Now | ||
DISTI #
000000000005497515
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$3.9600 / $8.7000 | Buy Now |