Part Details for SEI-120-02-G-S-AT by Samtec Inc
Overview of SEI-120-02-G-S-AT by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for SEI-120-02-G-S-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4268
|
Newark | 1.00 Mm Single Row One-Piece Interface |Samtec SEI-120-02-G-S-AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $8.3300 | Buy Now |
DISTI #
SEI-120-02-G-S-AT-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2700 | Buy Now |
DISTI #
SEI-120-02-G-S-AT
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-120-02-G-S-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0500 / $6.6400 | Buy Now |
DISTI #
200-SEI12002GSAT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$2.7900 / $6.6400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.9400 / $6.6400 | Buy Now |
DISTI #
SEI-120-02-G-S-AT
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-120-02-G-S-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0500 / $6.6400 | Buy Now |
DISTI #
000000000000750568
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$3.6300 / $6.6400 | Buy Now |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.9400 / $6.6400 | Buy Now |
DISTI #
5cd91840cd7c1c4c387025eb
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$1.9400 / $6.6400 | Buy Now |
DISTI #
SEI-120-02-G-S-AT
|
Toby Electronics | SEI - Samtec 1mm Single Row One-Piece Interface Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.8778 / $5.7935 | Buy Now |
Part Details for SEI-120-02-G-S-AT
SEI-120-02-G-S-AT CAD Models
SEI-120-02-G-S-AT Part Data Attributes:
|
SEI-120-02-G-S-AT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-120-02-G-S-AT
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |