Part Details for SEI-120-02-G-S-M-TR by Samtec Inc
Overview of SEI-120-02-G-S-M-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SEI-120-02-G-S-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5361
|
Newark | 1.00 Mm Single Row One-Piece Interface |Samtec SEI-120-02-G-S-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 / $5.0200 | Buy Now |
DISTI #
SEI-120-02-G-S-M-TR-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 825 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0450 | Buy Now |
DISTI #
SEI-120-02-G-S-M-T
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-120-02-G-S-M-T) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$4.7800 / $7.2800 | Buy Now |
DISTI #
200-SEI12002GSMTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$3.4200 / $4.3300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.5200 / $7.2800 | Buy Now |
DISTI #
SEI-120-02-G-S-M-T
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-120-02-G-S-M-T) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$4.7800 / $7.2800 | Buy Now |
DISTI #
SEI-120-02-G-S-M-T
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-120-02-G-S-M-T) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$4.7800 / $7.2800 | Buy Now |
DISTI #
000000000003084102
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$4.3300 / $7.2800 | Buy Now |
DISTI #
3671376
|
Farnell | 1MM PITCH ONE PIECE INTERFACE RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$6.6561 | Buy Now |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.5200 / $7.2800 | Buy Now |
Part Details for SEI-120-02-G-S-M-TR
SEI-120-02-G-S-M-TR CAD Models
SEI-120-02-G-S-M-TR Part Data Attributes
|
SEI-120-02-G-S-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-120-02-G-S-M-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.065 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.804 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |