There are no models available for this part yet.
Overview of SEI-120-02-GF-S-E-AT-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SEI-120-02-GF-S-E-AT-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97P4289
|
Newark | Interface Connector, 20Pos, 1Row, 1Mm, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:1Mm, No. Of Rows:1 Row, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SEI-120-02-GF-S-E-AT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7200 / $5.6900 | Buy Now | |
DISTI #
SEI-120-02-GF-S-E-AT-TR-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2200 | Buy Now | |
DISTI #
SEI-120-02-GF-S-E-
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 1 mm, 1 Row, 20 Contacts, Surface Mount - Tape and Reel (Alt: SEI-120-02-GF-S-E-) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$4.6300 / $6.9900 | Buy Now | |
DISTI #
200-SEI12002GFSEATTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$3.3800 / $4.2200 | Order Now | |
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.6300 / $7.1100 | Buy Now | ||
DISTI #
000000000002686637
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$4.2200 / $6.9900 | Buy Now | |
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.6300 / $7.1100 | Buy Now | ||
DISTI #
5cd9183ecd7c1c4c3870230f
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.5470 / $6.9870 | Buy Now |
CAD Models for SEI-120-02-GF-S-E-AT-TR by Samtec Inc
Part Data Attributes for SEI-120-02-GF-S-E-AT-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.065 inch
|
Body Depth
|
0.24 inch
|
Body Length
|
0.804 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|