Part Details for SEI-120-02-GF-S-M-AB-TR by Samtec Inc
Overview of SEI-120-02-GF-S-M-AB-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SEI-120-02-GF-S-M-AB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4293
|
Newark | One-Piece Connector Rohs Compliant: Yes |Samtec SEI-120-02-GF-S-M-AB-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7200 / $5.6900 | Buy Now |
DISTI #
3937-SEI-120-02-GF-S-M-AB-TR-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$8.4182 / $12.7100 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-AB-TR-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2200 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-120-02-GF-S-M-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEI12002GFSMABTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$3.3800 / $4.2200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.6300 / $7.1100 | Buy Now |
DISTI #
000000000001343788
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$4.2200 / $6.9900 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-AB-TR
|
Avnet Abacus | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-120-02-GF-S-M-AB-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.6300 / $7.1100 | Buy Now |
DISTI #
5cd917bfcd7c1c4c386f91c3
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.5470 / $6.9870 | Buy Now |
Part Details for SEI-120-02-GF-S-M-AB-TR
SEI-120-02-GF-S-M-AB-TR CAD Models
SEI-120-02-GF-S-M-AB-TR Part Data Attributes
|
SEI-120-02-GF-S-M-AB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-120-02-GF-S-M-AB-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.065 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.804 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |