Part Details for SEI-120-02-GF-S-M-TR by Samtec Inc
Overview of SEI-120-02-GF-S-M-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SEI-120-02-GF-S-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4296
|
Newark | Interface Connector, 20Pos, 1Row, 1Mm, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:1Mm, No. Of Rows:1 Row, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SEI-120-02-GF-S-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4500 / $5.3700 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-TR-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 1 mm, 1 Row, 20 Contacts, Surface Mount - Tape and Reel (Alt: SEI-120-02-GF-S-M-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$4.3600 / $6.6200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.3300 / $6.6200 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 1 mm, 1 Row, 20 Contacts, Surface Mount - Tape and Reel (Alt: SEI-120-02-GF-S-M-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$4.3600 / $6.6200 | Buy Now |
DISTI #
000000000002686638
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$3.9500 / $6.6200 | Buy Now |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.3300 / $6.6200 | Buy Now |
DISTI #
5cd91847cd7c1c4c38702dd7
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.3300 / $6.6200 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-TR
|
Toby Electronics | SEI - Samtec 1mm Single Row One-Piece Interface Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.2602 / $6.1238 | Buy Now |
Part Details for SEI-120-02-GF-S-M-TR
SEI-120-02-GF-S-M-TR CAD Models
SEI-120-02-GF-S-M-TR Part Data Attributes:
|
SEI-120-02-GF-S-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-120-02-GF-S-M-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.065 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.804 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |