Part Details for SEI-120-02-GF-S-M by Samtec Inc
Overview of SEI-120-02-GF-S-M by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for SEI-120-02-GF-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4291
|
Newark | Connector, Interface, 20Pos, 1Row, 1Mm, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:1Mm, No. Of Rows:1 Row, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SEI-120-02-GF-S-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $7.8900 | Buy Now |
DISTI #
SEI-120-02-GF-S-M-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5300 | Buy Now |
DISTI #
SEI-120-02-GF-S-M
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-120-02-GF-S-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.2900 / $6.5300 | Buy Now |
DISTI #
200-SEI12002GFSM
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$2.2700 / $6.5300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.4500 / $7.0600 | Buy Now |
DISTI #
SEI-120-02-GF-S-M
|
Avnet Abacus | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD Tube (Alt: SEI-120-02-GF-S-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.4500 / $7.0600 | Buy Now |
DISTI #
5cd9184acd7c1c4c387030bb
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.2700 / $6.5300 | Buy Now |
Part Details for SEI-120-02-GF-S-M
SEI-120-02-GF-S-M CAD Models
SEI-120-02-GF-S-M Part Data Attributes
|
SEI-120-02-GF-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-120-02-GF-S-M
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |