Part Details for SEI-120-02-GF-S by Samtec Inc
Overview of SEI-120-02-GF-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SEI-120-02-GF-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4281
|
Newark | Connector, Interface, 20Pos, 1Row, 1Mm, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:1Mm, No. Of Rows:1 Row, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SEI-120-02-GF-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $6.1800 | Buy Now |
DISTI #
SEI-120-02-GF-S-ND
|
DigiKey | CONN SPRING MOD 20POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0500 | Buy Now |
DISTI #
SEI-120-02-GF-S
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-120-02-GF-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Tube | 0 |
|
$3.3600 / $5.5700 | Buy Now |
DISTI #
200-SEI12002GFS
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.5400 / $5.5700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.5400 / $5.5700 | Buy Now |
DISTI #
SEI-120-02-GF-S
|
Avnet Americas | Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-120-02-GF-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Tube | 0 |
|
$3.3600 / $5.5700 | Buy Now |
DISTI #
000000000000750574
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$3.0000 / $5.5700 | Buy Now |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.5400 / $5.5700 | Buy Now |
DISTI #
5cd91848cd7c1c4c38702ebd
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$1.5400 / $5.5700 | Buy Now |
Part Details for SEI-120-02-GF-S
SEI-120-02-GF-S CAD Models
SEI-120-02-GF-S Part Data Attributes:
|
SEI-120-02-GF-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-120-02-GF-S
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |