Part Details for SEI-2 by Essentra Components
Overview of SEI-2 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEI-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5016-ND
|
DigiKey | SHEET EDGE INSERT BLK M4 THREAD Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3084 | Buy Now |
DISTI #
144-SEI-2
|
Mouser Electronics | Screws & Fasteners Sheet Edge Insert,Black,M4 Thread RoHS: Compliant | 466 |
|
$0.2080 / $0.6600 | Buy Now |
DISTI #
71185434
|
RS | Sheet Edge Inserts, Black, Nylon, Black, M4 Thread | Essentra Components SEI-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2270 | Buy Now |
|
Onlinecomponents.com | Black Nylon Sheet Edge in)sert - Thread Size M4 - Panel Thickness Range 1.3 - 2.3 mm (0.050 - 0.091 in) RoHS: Compliant | 0 |
|
$0.2047 / $0.3481 | Buy Now |
DISTI #
RICSEI-2
|
DB Roberts | SHEET EDGE INSERT,BLACK,M4 THR | 0 |
|
RFQ |
Part Details for SEI-2
SEI-2 CAD Models
SEI-2 Part Data Attributes
|
SEI-2
Essentra Components
Buy Now
|
Compare Parts:
SEI-2
Essentra Components
|
Samacsys Manufacturer | Essentra Components |