Part Details for SEK-SVM4X by Sensirion
Overview of SEK-SVM4X by Sensirion
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEK-SVM4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9398
|
Newark | Eval Kit, Temp And Humidity Sensor, Voc, Kit Application Type:Sensor, Silicon Manufacturer:Sensirion, Silicon Core Number:Sgp41, Sht40, Application Sub Type:Temperature & Humidity Sensor, Voc, Product Range:- Rohs Compliant: Yes |Sensirion SEK-SVM4X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$76.1200 | Buy Now |
DISTI #
403-SEK-SVM4X
|
Mouser Electronics | Multiple Function Sensor Development Tools Evaluation Kit for SGP40/41 Gas Sensor RoHS: Compliant | 26 |
|
$88.9900 | Buy Now |
|
Future Electronics | Multiple Function Sensor Development Tool Evaluation Kit for SGP40/41 Gas Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$87.2500 / $91.6100 | Buy Now |
DISTI #
76460815
|
Verical | SGP41 Air Quality Sensor Evaluation Kit Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$92.8293 | Buy Now |
DISTI #
SEK-SVM4X
|
TME | Sensor: air quality, Usup: 3÷5.5VDC, -20÷55°C, SGP Min Qty: 1 | 2 |
|
$91.5100 | Buy Now |
|
GLYN GmbH & Co. KG | Multi-gas, humidity and temperature sensor combo | 1 |
|
RFQ | |
DISTI #
3858684
|
element14 Asia-Pacific | EVAL KIT, TEMP AND HUMIDITY SENSOR, VOC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.9357 | Buy Now |
DISTI #
3858684
|
Farnell | EVAL KIT, TEMP AND HUMIDITY SENSOR, VOC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$92.7061 | Buy Now |
|
New Advantage Corporation | SVM41 module with UART to USB cable and jumper wire set RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$130.2300 | Buy Now |