Part Details for SEK101M100ST by Cornell Dubilier Electronics Inc
Overview of SEK101M100ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SEK101M100ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6318
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 100V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SEK101M100ST Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
338-2336-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
9764 In Stock |
|
$0.7211 / $1.9200 | Buy Now |
DISTI #
598-SEK101M100ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% RoHS: Compliant | 1032 |
|
$0.7000 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 100V 20% (13 X 20mm) Radial 5mm 1.33 Ohm 385mA 2000h 105°C |
4800 In Stock |
|
$0.7150 / $0.9150 | Buy Now |
DISTI #
63371907
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (13 X 20mm) Radial 5mm 1.33 Ohm 385mA 2000h 105°C Min Qty: 100 Package Multiple: 100 Date Code: 2213 | Americas - 4800 |
|
$0.9884 / $1.2708 | Buy Now |
DISTI #
SEK101M100ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% Min Qty: 8000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.7200 | Buy Now |
DISTI #
4854688
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8483 / $2.3752 | Buy Now |
DISTI #
4854688
|
Farnell | RoHS: Compliant Min Qty: 600 Lead time: 29 Weeks, 3 Days Container: Each | 0 |
|
$0.8527 / $1.0025 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 100V 20% (13 X 20mm) Radial 5mm 1.33 Ohm 385mA 2000h 105°C |
4800 In Stock |
|
$0.7150 / $0.9150 | Buy Now |
Part Details for SEK101M100ST
SEK101M100ST CAD Models
SEK101M100ST Part Data Attributes:
|
SEK101M100ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK101M100ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |