Part Details for SEK220M350ST by Cornell Dubilier Electronics Inc
Overview of SEK220M350ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SEK220M350ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2452
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 350V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SEK220M350ST Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$1.7700 | Buy Now |
DISTI #
338-2339-ND
|
DigiKey | CAP ALUM 22UF 20% 350V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2405 In Stock |
|
$1.2080 / $3.1600 | Buy Now |
DISTI #
598-SEK220M350ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 350V 20% RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $3.3100 | Buy Now | |
DISTI #
1614231
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3369 / $3.4863 | Buy Now |
DISTI #
1614231
|
Farnell | RoHS: Compliant Min Qty: 400 Container: Each | 0 |
|
$1.3140 / $2.0148 | Buy Now |
Part Details for SEK220M350ST
SEK220M350ST CAD Models
SEK220M350ST Part Data Attributes:
|
SEK220M350ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK220M350ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12060 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |