Part Details for SEM-110-02-03.0-H-D-K-TR by Samtec Inc
Overview of SEM-110-02-03.0-H-D-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SEM-110-02-03.0-H-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-110-02-03.0-H-D-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 725 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2520 | Buy Now |
DISTI #
SEM-110-02-03.0-H-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-110-02-03.0-H-) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$4.6300 / $6.9600 | Buy Now |
DISTI #
200-SEM11002030HDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$3.3900 / $4.2200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$2.5700 / $6.9600 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$2.5700 / $6.9600 | Buy Now |
DISTI #
5cd917cfcd7c1c4c386fa4c9
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.5700 / $6.9600 | Buy Now |
DISTI #
SEM-110-02-03.0-H-D-K-TR
|
Toby Electronics | SEM - Samtec 0.80mm Tiger Eye Micro Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.4925 / $7.1922 | Buy Now |
Part Details for SEM-110-02-03.0-H-D-K-TR
SEM-110-02-03.0-H-D-K-TR CAD Models
SEM-110-02-03.0-H-D-K-TR Part Data Attributes
|
SEM-110-02-03.0-H-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-110-02-03.0-H-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |