Part Details for SEM-115-02-03.0-H-D-WT-TR by Samtec Inc
Overview of SEM-115-02-03.0-H-D-WT-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEM-115-02-03.0-H-D-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-115-02-03.0-H-D-WT-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0604 | Buy Now |
DISTI #
SEM-115-02-03.0-H-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 30 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-115-02-03.0-H-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$6.4300 / $9.6700 | Buy Now |
DISTI #
200-SEM1150203HDWTTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$3.5800 / $5.8600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip | 0 |
|
$3.5800 / $9.6700 | Buy Now |
DISTI #
SEM-115-02-03.0-H-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 30 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-115-02-03.0-H-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$6.4300 / $9.6700 | Buy Now |
DISTI #
SEM-115-02-03.0-H-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 30 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-115-02-03.0-H-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$6.4300 / $9.6700 | Buy Now |
DISTI #
000000000003236802
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$5.8600 / $9.6700 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip | 0 |
|
$3.5800 / $9.6700 | Buy Now |
DISTI #
5cd91850cd7c1c4c38703702
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.5800 / $9.6700 | Buy Now |
Part Details for SEM-115-02-03.0-H-D-WT-TR
SEM-115-02-03.0-H-D-WT-TR CAD Models
SEM-115-02-03.0-H-D-WT-TR Part Data Attributes
|
SEM-115-02-03.0-H-D-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-115-02-03.0-H-D-WT-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2004 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for SEM-115-02-03.0-H-D-WT-TR
This table gives cross-reference parts and alternative options found for SEM-115-02-03.0-H-D-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEM-115-02-03.0-H-D-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEM-115-02-03.0-H-D-WT-K | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | SEM-115-02-03.0-H-D-WT-TR vs SEM-115-02-03.0-H-D-WT-K |