There are no models available for this part yet.
Overview of SEM-120-02-03.0-H-D-WT-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-120-02-03.0-H-D-WT-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEM-120-02-03.0-H-
|
Avnet Americas | Micro Tiger Eye Socket Strip, 0.80 mm pitch - Tape and Reel (Alt: SEM-120-02-03.0-H-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$3.8400 / $5.9500 | Buy Now | |
DISTI #
200-SEM12002030HDWR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch | 0 |
|
$9.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $15.9200 | Buy Now | ||
DISTI #
000000000007161681
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 550 | 0 |
|
$3.8400 / $5.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.8300 / $15.9200 | Buy Now | ||
DISTI #
63c69114456e95db108d47cd
|
Samtec | RoHS: Compliant Min Qty: 550 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.8410 / $5.9460 | Buy Now |