Part Details for SEM-130-02-03.0-FG-D-A-K-TR by Samtec Inc
Overview of SEM-130-02-03.0-FG-D-A-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-130-02-03.0-FG-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-130-02-03.0-FG-D-A-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6600 | Buy Now |
DISTI #
SEM-130-02-03.0-FG
|
Avnet Americas | Conn Stacking RCP 60 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-130-02-03.0-FG) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$7.3100 / $11.0300 | Buy Now |
DISTI #
200-EM13002030FGDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch | 0 |
|
$6.6600 | Order Now |
DISTI #
000000000003871185
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$6.6600 / $11.0300 | Buy Now |
DISTI #
5cd918a5cd7c1c4c387098fd
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$4.0300 / $11.0300 | Buy Now |