Part Details for SEM-130-02-03.0-G-D-K-TR by Samtec Inc
Overview of SEM-130-02-03.0-G-D-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEM-130-02-03.0-G-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-130-02-03.0-G-D-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5422 | Buy Now |
DISTI #
SEM-130-02-03.0-G-
|
Avnet Americas | Conn Stacking RCP 60 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-130-02-03.0-G-) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$8.9400 / $12.7800 | Buy Now |
DISTI #
200-SEM13002030GDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$4.9100 / $6.5200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip | 0 |
|
$4.9100 / $12.7800 | Buy Now |
DISTI #
SEM-130-02-03.0-G-
|
Avnet Americas | Conn Stacking RCP 60 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-130-02-03.0-G-) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$8.9400 / $12.7800 | Buy Now |
DISTI #
SEM-130-02-03.0-G-
|
Avnet Americas | Conn Stacking RCP 60 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-130-02-03.0-G-) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$8.9400 / $12.7800 | Buy Now |
DISTI #
000000000005216259
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$8.1300 / $12.7800 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip | 0 |
|
$4.9100 / $12.7800 | Buy Now |
DISTI #
5cd91852cd7c1c4c38703a50
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.9100 / $12.7800 | Buy Now |
Part Details for SEM-130-02-03.0-G-D-K-TR
SEM-130-02-03.0-G-D-K-TR CAD Models
SEM-130-02-03.0-G-D-K-TR Part Data Attributes
|
SEM-130-02-03.0-G-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-130-02-03.0-G-D-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.1222 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 710VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |