Part Details for SEM-130-02-03.0-G-D-K by Samtec Inc
Overview of SEM-130-02-03.0-G-D-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SEM-130-02-03.0-G-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-130-02-03.0-G-D-K-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 85 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3319 | Buy Now |
DISTI #
SEM-130-02-03.0-G-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 60 POS 0.8mm Solder ST SMD - Trays (Alt: SEM-130-02-03.0-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.8600 / $11.2800 | Buy Now |
DISTI #
200-SEM-1300203.0GDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$6.4700 / $11.3700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip | 0 |
|
$4.1600 / $11.2800 | Buy Now |
DISTI #
SEM-130-02-03.0-G-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 60 POS 0.8mm Solder ST SMD - Trays (Alt: SEM-130-02-03.0-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.8600 / $11.2800 | Buy Now |
DISTI #
SEM-130-02-03.0-G-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 60 POS 0.8mm Solder ST SMD - Trays (Alt: SEM-130-02-03.0-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.8600 / $11.2800 | Buy Now |
DISTI #
000000000003606094
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 85 | 0 |
|
$4.5000 / $11.2800 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip | 0 |
|
$4.1600 / $11.2800 | Buy Now |
Part Details for SEM-130-02-03.0-G-D-K
SEM-130-02-03.0-G-D-K CAD Models
SEM-130-02-03.0-G-D-K Part Data Attributes
|
SEM-130-02-03.0-G-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-130-02-03.0-G-D-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |