Part Details for SEM-130-02-03.0-H-D-A-FR by Samtec Inc
Overview of SEM-130-02-03.0-H-D-A-FR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-130-02-03.0-H-D-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007217762
|
Sager | MICRO TIGER EYE� SOCKET STRIP, 0.80 MM PITCH Min Qty: 575 | 0 |
|
$6.2200 / $8.3000 | Buy Now |
DISTI #
65e09345900bb74760f559ef
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 575 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$6.2170 / $8.2960 | Buy Now |