Part Details for SEM-145-02-03.0-FG-D-A-K-TR by Samtec Inc
Overview of SEM-145-02-03.0-FG-D-A-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEM-145-02-03.0-FG-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-145-02-03.0-FG-D-A-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEM-145-02-03.0-FG
|
Avnet Americas | Conn Stacking RCP 90 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-145-02-03.0-FG) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SEM-145-02-03.0-FG
|
Avnet Americas | Conn Stacking RCP 90 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-145-02-03.0-FG) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |