Part Details for SEM-150-02-03.0-H-D-K-TR by Samtec Inc
Overview of SEM-150-02-03.0-H-D-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-150-02-03.0-H-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEM-150-02-03.0-H-D-K-TR-ND
|
DigiKey | MICRO TIGER EYE SOCKET STRIP, 0. Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4000 | Buy Now |
DISTI #
SEM-150-02-03.0-H-
|
Avnet Americas | Conn Stacking RCP 100 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-150-02-03.0-H-) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$17.0200 / $24.3500 | Buy Now |
DISTI #
200-SEM15002030HDKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch | 0 |
|
$12.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0400 / $28.4000 | Buy Now |
DISTI #
000000000005919308
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$15.4800 / $24.3500 | Buy Now |
DISTI #
SEM-150-02-03.0-H-D-K-TR
|
Avnet Abacus | Conn Stacking RCP 100 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-150-02-03.0-H-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0400 / $28.4000 | Buy Now |
DISTI #
5cd9183fcd7c1c4c38702545
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$9.3100 / $24.3500 | Buy Now |
Part Details for SEM-150-02-03.0-H-D-K-TR
SEM-150-02-03.0-H-D-K-TR CAD Models
SEM-150-02-03.0-H-D-K-TR Part Data Attributes
|
SEM-150-02-03.0-H-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-150-02-03.0-H-D-K-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.7522 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 710VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |