Part Details for SEM-150-02-03.0-H-D-WT-K-TR by Samtec Inc
Overview of SEM-150-02-03.0-H-D-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-150-02-03.0-H-D-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4466
|
Newark | Micro Tiger Eye Socket Strip, 0.80 Mm Pitch Rohs Compliant: Yes |Samtec SEM-150-02-03.0-H-D-WT-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.2300 | Buy Now |
DISTI #
3937-SEM-150-02-03.0-H-D-WT-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$31.4000 / $44.8400 | Buy Now |
DISTI #
SEM-150-02-03.0-H-D-WT-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6101 | Buy Now |
DISTI #
SEM-150-02-03.0-H-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-150-02-03.0-H-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEM150203HDWTKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$12.6100 | Order Now |
DISTI #
000000000002911706
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$15.7200 / $24.6600 | Buy Now |
DISTI #
5cd917c2cd7c1c4c386f94a7
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$9.5100 / $24.6600 | Buy Now |
Part Details for SEM-150-02-03.0-H-D-WT-K-TR
SEM-150-02-03.0-H-D-WT-K-TR CAD Models
SEM-150-02-03.0-H-D-WT-K-TR Part Data Attributes
|
SEM-150-02-03.0-H-D-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-150-02-03.0-H-D-WT-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.752 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |